
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Arrow Electronics | NFZ5BBW970LN10L | 500 | 1 | |||||||||
| Verical | NFZ5BBW970LN10L | 500 | 9 | |||||||||
| TME | NFZ5BBW970LN10L | 0 | 500 | 2h | ||||||||
| Avnet | NFZ5BBW970LN10L | 0 | 500 | 15h | ||||||||
| Farnell | NFZ5BBW970LN10L | 0 | 500 | Tape & Reel | 12h |
Download datasheets and manufacturer documentation for Murata NFZ5BBW970LN10L.
Download Murata NFZ5BBW970LN10L symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint |
Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:
Download datasheets and manufacturer documentation for Murata NFZ5BBW970LN10L.