
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| TME | NFZ5BBW520LZ10L | 0 | 500 | 8h | ||||||||
| Avnet | NFZ5BBW520LZ10L | 0 | 500 | 18h | ||||||||
| Arrow Electronics | NFZ5BBW520LZ10L | 0 | 500 | |||||||||
| Farnell | NFZ5BBW520LZ10L | 0 | 500 | Tape & Reel | 3h | |||||||
| Quest | NFZ5BBW520LZ10L | 300 | 1d |
Download datasheets and manufacturer documentation for Murata NFZ5BBW520LZ10L.
Download Murata NFZ5BBW520LZ10L symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | |||
SymbolFootprint | 3D | Download |
Descriptions of Murata NFZ5BBW520LZ10L provided by its distributors.
Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:
Download datasheets and manufacturer documentation for Murata NFZ5BBW520LZ10L.