
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| TME | NFZ5BBW220LZ10L | 0 | 500 | 1d | ||||||||
| Avnet | NFZ5BBW220LZ10L | 0 | 500 | 14h | ||||||||
| Farnell | NFZ5BBW220LZ10L | 0 | 500 | Tape & Reel | 11h | |||||||
| AAA CHIPS | NFZ5BBW220LZ10L | 2,186 | 10h | |||||||||
| Quest | NFZ5BBW220LZ10L | 677 | 10h |
Download datasheets and manufacturer documentation for Murata NFZ5BBW220LZ10L.
Download Murata NFZ5BBW220LZ10L symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | |||
SymbolFootprint | Download |
Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:
Download datasheets and manufacturer documentation for Murata NFZ5BBW220LZ10L.