
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| TME | NFZ5BBW170LN10L | 0 | 500 | 14h | ||||||||
| Avnet | NFZ5BBW170LN10L | 0 | 500 | 18h | ||||||||
| Arrow Electronics | NFZ5BBW170LN10L | 0 | 500 | |||||||||
| Farnell | NFZ5BBW170LN10L | 0 | 500 | Tape & Reel | 3h | |||||||
| Quest | NFZ5BBW170LN10L | 368 | 1d |
Download datasheets and manufacturer documentation for Murata NFZ5BBW170LN10L.
Download Murata NFZ5BBW170LN10L symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | |||
SymbolFootprint | 3D | Download |
Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:
Download datasheets and manufacturer documentation for Murata NFZ5BBW170LN10L.