
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Arrow Electronics | NFZ2HBM110SN10L | 2,675 | 1 | |||||||||
| Verical | NFZ2HBM110SN10L | 2,675 | 15 | |||||||||
| TME | NFZ2HBM110SN10L | 0 | 3K | 9h | ||||||||
| Avnet | NFZ2HBM110SN10L | 0 | 3K | 14h | ||||||||
| Farnell | NFZ2HBM110SN10L | 0 | 3K | Tape & Reel | 11h |
Download datasheets and manufacturer documentation for Murata NFZ2HBM110SN10L.
Download Murata NFZ2HBM110SN10L symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | |||
SymbolFootprint | 3D | Download |
Descriptions of Murata NFZ2HBM110SN10L provided by its distributors.
Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:
Download datasheets and manufacturer documentation for Murata NFZ2HBM110SN10L.