
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Farnell | NFW31SP107X1E4L | 0 | 1 | Cut Tape | 8h | |||||||
| Weyland Electronics Group Pte. Ltd. | NFW31SP107X1E4L | 3,450 | 1 | Tape & Reel | 13h | |||||||
| Win Source | WS-NFW31SP107X1E4L | 27,922 | 20 | 13h | ||||||||
| Worldway Electronics | NFW31SP107X1E4L | 27,375 | 7 | 13h | ||||||||
| UnikeyIC | NFW31SP107X1E4L | 929 | 616 | Tape & Reel | 12h |
Download datasheets and manufacturer documentation for Murata NFW31SP107X1E4L.
Download Murata NFW31SP107X1E4L symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | Download | ||
SymbolFootprint | |||
SymbolFootprint | Download |
Descriptions of Murata NFW31SP107X1E4L provided by its distributors.
Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:
Download datasheets and manufacturer documentation for Murata NFW31SP107X1E4L.