Murata NFM21HC222R1H3D

2200 pF 50V 1 A 300mOhm 0805 (2012 Metric) Feed Through Capacitor 3 PC Pad
$ 0.098
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata NFM21HC222R1H3D.

element14 APAC

Datasheet1 page11 years ago

Arrow.cn

Ciiva

_legacy Avnet

Inventory History

3 month trend:
-38.15%

CAD Models

Download Murata NFM21HC222R1H3D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2003-08-11
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusIN PRODUCTION (Last Updated: 5 years ago)

Related Parts

DLW Series 0805 90 Ohm 330 mA 0.35 Ohm DCR 50 V SMT Common Mode Choke
TAIYO YUDENBK1608TS601-T
Ferrite Beads Multi-Layer 600Ohm 25% 100MHz 0.35A 0.351Ohm DCR 0603 T/R
Ferrite Beads Multi-Layer 240Ohm 25% 100MHz 350mA 380mOhm DCR 0201 Paper T/R
TAIYO YUDENBK1005HW121-T
Ferrite Beads Multi-Layer 120Ohm 25% 100MHz 0.45A 0.24Ohm DCR 0402 T/R
TAIYO YUDENBK1005LL470-T
Ind Chip Bead Shielded Multi-Layer 47Ohm 25% 100MHz Ferrite 350mA 0402 T/R
Ferrite Beads Multi-Layer 120Ohm 25% 100MHz 300mA 300mOhm DCR 0402 Paper T/R

Descriptions

Descriptions of Murata NFM21HC222R1H3D provided by its distributors.

2200 pF 50V 1 A 300mOhm 0805 (2012 Metric) Feed Through Capacitor 3 PC Pad
Cap Feed Through 0.0022uF 50VDC 20% Flat 0805 125C Automotive AEC-Q200
Feed Through Capacitors 0805 2200 +/-20% 50 volt 1000mA
2.2nF 50V ¡À20% 2A 50V 0805 2mm*1.25mm*1.25mm
CAP FEEDTHRU 2200PF 20% 50V 0805
Feed Through Capacitor, 1 Function(s), 50V, 1A, 3 Pin(s)
SMD EMI Filters/Chip Ferrite Beads NFM21HC222R1H3D
EMI Filter 1A 50VDC Flat Style SMD Paper T/R
Avnet Japan
Filter, Power Line, 50V, 1A; Capacitance:2200Pf; Voltage Rating:50V; Filter Type:Emi, Rfi; Current Rating:1A; Filter Terminals:Smd; Inductance Min:-; Leakage Current Max:-; Product Range:-; Svhc:No Svhc (15-Jan-2019) Rohs Compliant: Yes |Murata Manufacturing Co., Ltd. NFM21HC222R1H3D

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH