
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Newark | NFM21HC221R1H3D | 4,000 | 10 | Cut Tape | ||||||||
| DigiKey | 490-16921-1-ND | 5,408 | 1 | Cut Tape | ||||||||
| TTI | NFM21HC221R1H3D | 8,000 | 4K | Tape & Reel | 5h | |||||||
| TME | NFM21HC221R1H3D | 0 | 4K | 3h | ||||||||
| Future Electronics | NFM21HC221R1H3D | 0 | 4K | Tape & Reel |
Download datasheets and manufacturer documentation for Murata NFM21HC221R1H3D.
Download Murata NFM21HC221R1H3D symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download | |
SymbolFootprint | |||
SymbolFootprint | Download |
Descriptions of Murata NFM21HC221R1H3D provided by its distributors.
Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:
Download datasheets and manufacturer documentation for Murata NFM21HC221R1H3D.