Murata NFM21CC220U1H3D

SMD EMI Filters/Chip Ferrite Beads 22PF 50V 0.3A EMI FI
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata NFM21CC220U1H3D.

IHS

Datasheet276 pages7 years ago

Newark

_legacy Avnet

Future Electronics

TME

CAD Models

Download Murata NFM21CC220U1H3D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2002-01-01
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2018-03-31
LTD Date2018-06-30

Related Parts

Inductor Power Wirewound 3.3uH 20% 7.96MHz 60Q-Factor Ferrite 0.75A 0.3Ohm DCR RDL Bag
Inductor Power Shielded Multi-Layer 2.2uH 20% 1MHz Ferrite 0.85A 0.38Ohm DCR 0603 T/R
Inductor Power Chip Shielded Wirewound 10uH 20% 1MHz Ferrite 710mA 360mOhm DCR 1212 T/R
General Purpose Inductor, 3.9uH, 20%, 1 Element, Ferrite-Core
Inductor Power Shielded Wirewound 10uH 20% 100KHz Ferrite 0.85A 0.3Ohm DCR 1211 T/R
TAIYO YUDENNRS5010T100MMGFV
Inductor Power Shielded Wirewound 10uH 20% 100KHz Ferrite 0.9A 0.3Ohm DCR Automotive T/R

Descriptions

Descriptions of Murata NFM21CC220U1H3D provided by its distributors.

SMD EMI Filters/Chip Ferrite Beads 22PF 50V 0.3A EMI FI
0805 EMI Filter 700mA 50Vdc 22pF
Feed Through Capacitor, 1 Function(s), 50V, 0.7A, 3 Pin(s)
EMI Filter C-Circuit 0.7A 50VDC Flat Style SMD T/R
Ferrite SMD Temperature range: -55 ... +125 °C Construction form: 0805 DC resistance: 0.6 Ohm Rated voltage: 50 VDC
CAP FEEDTHRU 22PF 20% 50V 0805
Noise suppression products/emifil > chip emif<CA
Feed Through Capacitors 22pF 50V 700mA
Filter, Power Line, Emi, 700Ma
FILTER, POWER LINE, EMI, 700MA; Capacitance: 22pF; Voltage Rating: 50V; Filter Type: EMI, RFI; Current Rating: 700mA; Filter Terminals: SMD; Inductance Min: -; Leakage Current Max: -; Product Range: -; SVHC: No SVHC (07-Jul-2017)

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH