
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Arrow Electronics | NFM18TC106D0J3L | 1,605 | 1 | |||||||||
| Verical | NFM18TC106D0J3L | 1,605 | 16 | |||||||||
| TME | NFM18TC106D0J3L | 0 | 3K | 4h | ||||||||
| Avnet | NFM18TC106D0J3L | 0 | 3K | 8h | ||||||||
| Mouser | 81-NFM18TC106D0J3L | 5,574 | 1 | Tape & Reel |
Download datasheets and manufacturer documentation for Murata NFM18TC106D0J3L.
Download Murata NFM18TC106D0J3L symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint |
Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:
Download datasheets and manufacturer documentation for Murata NFM18TC106D0J3L.