Murata NFM18PC225B1A3D

Cap Feed Through 2.2uF 10VDC 20% Flat 0603 85°C / CAP FEEDTHRU 2.2UF 20% 10V 0603
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata NFM18PC225B1A3D.

Newark

Datasheet1 page11 years ago

_legacy Avnet

Future Electronics

Ciiva

TME

CAD Models

Download Murata NFM18PC225B1A3D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2010-06-24
Lifecycle StatusProduction (Last Updated: 5 years ago)
LTB Date2024-09-30
LTD Date2025-09-30
Manufacturer Lifecycle StatusIN PRODUCTION (Last Updated: 5 years ago)

Related Parts

Yageo GroupC0603C225M8PACTU
SMD Comm X5R 0603 (1608Metric) Ceramic Capacitor 0.063Lx0.031W 1.60mmx0.80mm X5R ±20% 2.2muF
10V 2.2uF X5R ±20% 0603 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
CAP CER 2.2UF 10V X7R 0603 / 2.2 µF ±20% 10V Ceramic Capacitor X7R 0603 (1608 Metric)
KYOCERA AVX0603ZD225MAT2A
0603 2.2 uF 10 V ±20 % Tolerance X5R Surface Mount Multilayer Ceramic Capacitor
10V 2.2uF X7R 卤20% 0603 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
Multilayer Ceramic Capacitor, 2.2 uF, 10 V, ± 20%, X5R, 0603 [1608 Metric]

Descriptions

Descriptions of Murata NFM18PC225B1A3D provided by its distributors.

Cap Feed Through 2.2uF 10VDC 20% Flat 0603 85°C / CAP FEEDTHRU 2.2UF 20% 10V 0603
2.2 µF 10V 4 A 10mOhm 0603 (1608 Metric) Feed Through Capacitor 3 PC Pad
2.2uF ±20% 10mΩ SMD-3P,0.8x1.6mm Filters - Feed Through Capacitors ROHS
Murata 2.2¦ÌF, NFM18PC, 10V , 0603 (1608M), +85¡ãC
Feed Through Capacitor, 1 Function(s), 10V, 4A, 3 Pin(s)
Feedthrough Capacitor 10V 2.2µF ±20% SMD-3P, 1.6x0.8mm
EMI Filter 4A 10VDC Flat Style SMD Paper T/R
Feed Through Capacitors 2.2 UF 10V
Emi Suppression Filter, 4A, 1608; Capacitance:2.2Μf; Voltage Rating:10Vdc; Filter Type:Emi, Rfi; Current Rating:4A; Filter Terminals:Smd; Inductance Min:-; Leakage Current Max:-; Product Range:-; Svhc:No Svhc (15-Jan-201 Rohs Compliant: Yes |Murata NFM18PC225B1A3D

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • NFM18PC225B1A3D.