Murata NFM18CC470U1C3D

Cap Ceramic 47pF 16V 20% SMD 0603 125C Paper T/R
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata NFM18CC470U1C3D.

IHS

Datasheet276 pages7 years ago

Future Electronics

iiiC

Arrow Electronics

CAD Models

Download Murata NFM18CC470U1C3D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusObsolete (Last Updated: 4 months ago)

Related Parts

DLW Series 0805 90 Ohm 330 mA 0.35 Ohm DCR 50 V SMT Common Mode Choke
TAIYO YUDENBK1608TS601-T
Ferrite Beads Multi-Layer 600Ohm 25% 100MHz 0.35A 0.351Ohm DCR 0603 T/R
Ferrite Beads Multi-Layer 240Ohm 25% 100MHz 350mA 380mOhm DCR 0201 Paper T/R
TAIYO YUDENBK1005HW121-T
Ferrite Beads Multi-Layer 120Ohm 25% 100MHz 0.45A 0.24Ohm DCR 0402 T/R
TAIYO YUDENBK1005LL470-T
Ind Chip Bead Shielded Multi-Layer 47Ohm 25% 100MHz Ferrite 350mA 0402 T/R
Ferrite Beads Multi-Layer 120Ohm 25% 100MHz 300mA 300mOhm DCR 0402 Paper T/R

Descriptions

Descriptions of Murata NFM18CC470U1C3D provided by its distributors.

Cap Ceramic 47pF 16V 20% SMD 0603 125C Paper T/R
Feed Through Capacitor, 1 Function(s), 16V, 0.4A, 3 Pin(s)
EMI Filter C-Circuit 0.4A 16VDC Flat Style SMD T/R
EMI SUPPRESSION FILTER, 0.4A, 0603
SMD EMI Filters/Chip Ferrite Beads 47uF S-EMI FILTER
Feed Through Capacitors 47pF S-EMI FILTER
Emi Suppression Filter, 0.4A, 0603; Capacitance:47Pf; Voltage Rating:16Vdc; Filter Type:emi, Rfi; Current Rating:400Ma; Filter Terminals:smd; Inductance Min:-; Leakage Current Max:-; Product Range:-; Svhc:no Svhc (07-Jul Rohs Compliant: Yes

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH