
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| DigiKey | 490-NFM15TC435D0G3DCT-ND | 109,010 | 1 | Cut Tape | ||||||||
| TME | NFM15TC435D0G3D | 0 | 10K | 10h | ||||||||
| Avnet | NFM15TC435D0G3D | 0 | 10K | 23h | ||||||||
| Mouser | 81-NFM15TC435D0G3D | 77,330 | 1 | Tape & Reel | ||||||||
| UnikeyIC | NFM15TC435D0G3D | 109,010 | 10K | Tape & Reel | 4h |
Download datasheets and manufacturer documentation for Murata NFM15TC435D0G3D.
Download Murata NFM15TC435D0G3D symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint |
Descriptions of Murata NFM15TC435D0G3D provided by its distributors.
Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:
Download datasheets and manufacturer documentation for Murata NFM15TC435D0G3D.