
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| DigiKey | 490-NFM15PC105R0J3DCT-ND | 7,849 | 1 | Cut Tape | ||||||||
| TME | NFM15PC105R0J3D | 0 | 10K | 23h | ||||||||
| Avnet | NFM15PC105R0J3D | 0 | 10K | 12h | ||||||||
| Arrow Electronics | NFM15PC105R0J3D | 0 | 10K | |||||||||
| Mouser | 81-NFM15PC105R0J3D | 30,000 | 1 | Tape & Reel |
Download Murata NFM15PC105R0J3D symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | |||
SymbolFootprint | Download |
Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names: