Murata NFL21SP506X1C3D

NFL Series 0805 84 pF 150 mA 16 V SMT LC Combined Type EMI Filter
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata NFL21SP506X1C3D.

IHS

Datasheet3 pages4 years ago

Newark

_legacy Avnet

Ciiva

Future Electronics

CAD Models

Download Murata NFL21SP506X1C3D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2001-08-03
Lifecycle StatusObsolete (Last Updated: 4 months ago)

Descriptions

Descriptions of Murata NFL21SP506X1C3D provided by its distributors.

NFL Series 0805 84 pF 150 mA 16 V SMT LC Combined Type EMI Filter
SMD EMI Filters/Chip Ferrite Beads 84PF 16V 0.15A EMI F
EMI Filter Circuits; MURATA; NFL21SP506X1C3D; 950 µm; 2 mm; Flat; 150 mA
0805 EMI Filter 0.1A 16Vdc 50MHz 84pF
EMI Filter LC-Circuit 0.15A 16VDC Flat Style SMD Paper T/R
Data Line Filter, 1 Function(s), 16V, 0.15A, 3 Pin(s)
Ferrite SMD [Murata] NFL21SP506X1C3D Ferrite SMD
Emi Suppression Filter, 0.15A, 0805; Capacitance:84Pf; Voltage Rating:16Vdc; Filter Type:Lc; Current Rating:150Ma; Filter Terminals:Smd; Inductance Min:305Nh; Leakage Current Max:-; Product Range:-; Svhc:No Svhc (15-Jan- Rohs Compliant: Yes |Murata NFL21SP506X1C3D

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • NFL21SP506X1C3D.