
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| TTI Asia | NFL21SP107X1C3D | Contact | 4h | |||||||||
| Farnell | NFL21SP107X1C3D | 0 | 10 | Cut Tape | 7h | |||||||
| Weyland Electronics Group Pte. Ltd. | NFL21SP107X1C3D | 80,000 | 1 | Tape & Reel | 13h | |||||||
| Win Source | WS-NFL21SP107X1C3D | 80,000 | 15 | 13h | ||||||||
| Worldway Electronics | NFL21SP107X1C3D | 13,475 | 7 | 12h |
Download datasheets and manufacturer documentation for Murata NFL21SP107X1C3D.
Download Murata NFL21SP107X1C3D symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download | |
SymbolFootprint | |||
SymbolFootprint | 3D | Download |
Descriptions of Murata NFL21SP107X1C3D provided by its distributors.
Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:
Download datasheets and manufacturer documentation for Murata NFL21SP107X1C3D.