
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Avnet | NFL18ST307H1A3D | 0 | 4K | 18h | ||||||||
| Farnell | NFL18ST307H1A3D | 0 | 4K | Tape & Reel | 16h | |||||||
| Win Source | WS-NFL18ST307H1A3D | 1,630 | 60 | 17h | ||||||||
| Fly-Wing Technology | NFL18ST307H1A3D | 31 | 15h | |||||||||
| ODG (Origin Data Global) | NFL18ST307H1A3D | 80,000 | 40 | >1wk |
Download datasheets and manufacturer documentation for Murata NFL18ST307H1A3D.
Download Murata NFL18ST307H1A3D symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | |||
SymbolFootprint | 3D | Download |
Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:
Download datasheets and manufacturer documentation for Murata NFL18ST307H1A3D.