
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| TTI Asia | NFL18SP157X1A3D | Contact | 3h | |||||||||
| Farnell | NFL18SP157X1A3D | 0 | 10 | Cut Tape | 6h | |||||||
| Weyland Electronics Group Pte. Ltd. | NFL18SP157X1A3D | 10,320 | 1 | Tape & Reel | 12h | |||||||
| Win Source | WS-NFL18SP157X1A3D | 10,320 | 18 | 12h | ||||||||
| UnikeyIC | NFL18SP157X1A3D | 28,000 | 1021 | Tape & Reel | 10h |
Download datasheets and manufacturer documentation for Murata NFL18SP157X1A3D.
Download Murata NFL18SP157X1A3D symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | Download | ||
SymbolFootprint | |||
SymbolFootprint | 3D | Download |
Descriptions of Murata NFL18SP157X1A3D provided by its distributors.
Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:
Download datasheets and manufacturer documentation for Murata NFL18SP157X1A3D.