
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Avnet | NFE61PT102E1H9L | 2,500 | 2500 | 12h | ||||||||
| Newark | NFE61PT102E1H9L | 15,070 | 5 | Cut Tape | ||||||||
| Future Electronics | NFE61PT102E1H9L | 5,000 | 2500 | Tape & Reel | ||||||||
| CoreStaff | ST63170454 | 12,495 | 1 | 4h | ||||||||
| TME | NFE61PT102E1H9L | 5,246 | 1 | 23h |
Download datasheets and manufacturer documentation for Murata NFE61PT102E1H9L.
Download Murata NFE61PT102E1H9L symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download | |
SymbolFootprint | |||
SymbolFootprint | 3D | Download | |
SymbolFootprint | Download |
Descriptions of Murata NFE61PT102E1H9L provided by its distributors.
Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:
Download datasheets and manufacturer documentation for Murata NFE61PT102E1H9L.