
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| CoreStaff | ST65873449 | 2,500 | 1 | 16h | ||||||||
| TME | NFE61HT680R2A9L | 0 | 2500 | 11h | ||||||||
| Avnet | NFE61HT680R2A9L | 0 | 2500 | 1d | ||||||||
| Arrow Electronics | NFE61HT680R2A9L | 0 | 2500 | |||||||||
| Farnell | NFE61HT680R2A9L | 0 | 2500 | Cut Tape | 21h |
Download datasheets and manufacturer documentation for Murata NFE61HT680R2A9L.
Download Murata NFE61HT680R2A9L symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | |||
SymbolFootprint | 3D | Download |
Descriptions of Murata NFE61HT680R2A9L provided by its distributors.
Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:
Download datasheets and manufacturer documentation for Murata NFE61HT680R2A9L.