Murata NFE61HT330U2A9L

NFE Series 2706 33 pF 2 A 100 V SMT Chip Capacitor Type EMI Filter
$ 0.31
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata NFE61HT330U2A9L.

Farnell

Datasheet3 pages4 years ago

element14 APAC

Future Electronics

Ciiva

Arrow Electronics

Inventory History

3 month trend:
-83.09%

CAD Models

Download Murata NFE61HT330U2A9L symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2001-06-01
Lifecycle StatusProduction (Last Updated: 3 months ago)

Descriptions

Descriptions of Murata NFE61HT330U2A9L provided by its distributors.

NFE Series 2706 33 pF 2 A 100 V SMT Chip Capacitor Type EMI Filter
150m¦¸ 100V 2A 1 1.5mH 3 100MHz LC (T-Type) 33pF 2706 6.8mm*1.6mm*1.9mm
EMI Filter LC-Circuit 2A 100VDC Flat Style SMD Automotive AEC-Q200 T/R
Data Line Filter, 1 Function(s), 100V, 2A, 2 Pin(s)
SMD EMI Filters/Chip Ferrite Beads NFE61HT330U2A9L
Filter, Power Line, 100V, 2A; Capacitance:33Pf; Voltage Rating:100V; Filter Type:emi, Rfi; Current Rating:2A; Filter Terminals:smd; Inductance Min:-; Leakage Current Max:-; Product Range:-; Svhc:no Svhc (27-Jun-2018) Rohs Compliant: Yes

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH