Murata NFE31PT221D1E9L

NFE Series 1206 220 pF 6 A 25 V SMT LC Combined Type EMI Filter
$ 0.241
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata NFE31PT221D1E9L.

IHS

Datasheet8 pages4 years ago

TME

_legacy Avnet

Ciiva

Future Electronics

Inventory History

3 month trend:
-20.79%

CAD Models

Download Murata NFE31PT221D1E9L symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 months ago)

Descriptions

Descriptions of Murata NFE31PT221D1E9L provided by its distributors.

NFE Series 1206 220 pF 6 A 25 V SMT LC Combined Type EMI Filter
Feedthrough capacitor (FTC); MURATA; NFE31PT221D1E9L; 220 pF; 1.75 mm; 25 V; 50 %
SMD EMI Filters/Chip Ferrite Beads 1206 220pF
EMI Filter LC-Circuit 6A 25VDC Flat Style SMD Embossed T/R
Power Line Filter, General Purpose, 25 V, 6 A, Surface Mount
SMD-3P,1.6x3.2mm EMI Filters (LC, RC Networks) ROHS
Data Line Filter, 1 Function(s), 25V, 6A, 3 Pin(s)
SMD Filters - Feed Through Capacitors ROHS
MURATA NFE31PT221D1E9L FILTER, 220PF, 3 TERMINAL
Murata NFE31PT221D1E9L フィードスルーコンデンサ
Murata 220pF, NFE31P, 25V , +85¡ãC
Filter, 220Pf, 3 Terminal; Capacitance:220Pf; Voltage Rating:25V; Filter Type:Emi, Rfi; Current Rating:6A; Filter Terminals:Smd; Inductance Min:-; Leakage Current Max:-; Product Range:-; Svhc:No Svhc (15-Jan-2019); Capacitance Rohs Compliant: Yes |Murata Manufacturing Co., Ltd. NFE31PT221D1E9L

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • NFE31PT221D1 E9L
  • NFE31PT221D1E9L.