
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| TME | NFE31PT220R1E9L | 3,837 | 1 | 23h | ||||||||
| Arrow Electronics | NFE31PT220R1E9L | 1 | 1 | |||||||||
| Verical | NFE31PT220R1E9L | 6,000 | 2K | |||||||||
| DigiKey | 490-2544-1-ND | 31,317 | 1 | Cut Tape | ||||||||
| TTI | NFE31PT220R1E9L | 0 | 2K | Tape & Reel | 2h |
Download datasheets and manufacturer documentation for Murata NFE31PT220R1E9L.
Download Murata NFE31PT220R1E9L symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download | |
SymbolFootprint | |||
SymbolFootprint | Download |
Descriptions of Murata NFE31PT220R1E9L provided by its distributors.
Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:
Download datasheets and manufacturer documentation for Murata NFE31PT220R1E9L.