| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Arrow Electronics | NFA18SL407V1A45L | 3,970 | 1 | |||||||||
| Verical | NFA18SL407V1A45L | 3,970 | 22 | |||||||||
| Avnet | NFA18SL407V1A45L | 0 | 4K | 22h | ||||||||
| Farnell | NFA18SL407V1A45L | 0 | 4K | Tape & Reel | 19h | |||||||
| Win Source | WS-NFA18SL407V1A45L | 28,000 | 605 | 20h |
Download datasheets and manufacturer documentation for Murata NFA18SL407V1A45L.
Download Murata NFA18SL407V1A45L symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | |||
SymbolFootprint | Download |
Descriptions of Murata NFA18SL407V1A45L provided by its distributors.
Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:
Download datasheets and manufacturer documentation for Murata NFA18SL407V1A45L.