
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Future Electronics | NCU18WF104D60RB | 4,000 | 4K | Tape & Reel | ||||||||
| DigiKey | 490-18157-1-ND | 725 | 1 | Cut Tape | ||||||||
| TME | NCU18WF104D60RB | 0 | 4K | 20h | ||||||||
| TTI | NCU18WF104D60RB | 0 | 4K | Tape & Reel | 1d | |||||||
| TTI Europe | NCU18WF104D60RB | 28,000 | 4K | Tape & Reel | 1h |
Download datasheets and manufacturer documentation for Murata NCU18WF104D60RB.
Download Murata NCU18WF104D60RB symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | |||
SymbolFootprint | 3D | Download |
Descriptions of Murata NCU18WF104D60RB provided by its distributors.
Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:
Download datasheets and manufacturer documentation for Murata NCU18WF104D60RB.