
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| TME | NCU18WB473J60RB | 0 | 4K | 1d | ||||||||
| TTI | NCU18WB473J60RB | 0 | 4K | Tape & Reel | 6h | |||||||
| Avnet | NCU18WB473J60RB | 0 | 4K | 5h | ||||||||
| Future Electronics | NCU18WB473J60RB | 0 | 4K | Bulk | ||||||||
| Arrow Electronics | NCU18WB473J60RB | 0 | 4K |
Download datasheets and manufacturer documentation for Murata NCU18WB473J60RB.
Download Murata NCU18WB473J60RB symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | |||
SymbolFootprint | Download |
Descriptions of Murata NCU18WB473J60RB provided by its distributors.
Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:
Download datasheets and manufacturer documentation for Murata NCU18WB473J60RB.