
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Newark | NCU15XH103F60RC | 28,520 | 10 | Cut Tape | ||||||||
| TME | NCU15XH103F60RC | 10,195 | 1 | 2h | ||||||||
| Verical | NCU15XH103F60RC | 10,195 | 1454 | |||||||||
| DigiKey | 490-18149-1-ND | 55,930 | 1 | Cut Tape | ||||||||
| TTI | NCU15XH103F60RC | 20,000 | 10K | Tape & Reel | 7h |
Download datasheets and manufacturer documentation for Murata NCU15XH103F60RC.
Download Murata NCU15XH103F60RC symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download | |
SymbolFootprint | |||
SymbolFootprint | 3D | Download |
Descriptions of Murata NCU15XH103F60RC provided by its distributors.
Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:
Download datasheets and manufacturer documentation for Murata NCU15XH103F60RC.