
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Future Electronics | NCP18XW682E03RB | 0 | 4K | Tape & Reel | ||||||||
| Avnet | NCP18XW682E03RB | 0 | 4K | 23h | ||||||||
| Arrow Electronics | NCP18XW682E03RB | 0 | 4K | |||||||||
| Win Source | WS-NCP18XW682E03RB | 14,959 | 825 | 21h | ||||||||
| LCSC | C441759 | 2,920 | 5 | 6h |
Download datasheets and manufacturer documentation for Murata NCP18XW682E03RB.
Download Murata NCP18XW682E03RB symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | |||
SymbolFootprint | 3D | Download |
Descriptions of Murata NCP18XW682E03RB provided by its distributors.
Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:
Download datasheets and manufacturer documentation for Murata NCP18XW682E03RB.