| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| CoreStaff | ST37933159 | 3,275 | 1 | 5h | ||||||||
| Avnet | NCP18WF104J0SRB | 0 | 4K | 12h | ||||||||
| TTI Europe | NCP18WF104J0SRB | 0 | 20K | Tape & Reel | 1d | |||||||
| Classic Components | NCP18WF104J0SRB | 3,341 | 2d | |||||||||
| Chipsmall Limited | NCP18WF104J0SRB | 4,000 | 1 | 4h |
Download datasheets and manufacturer documentation for Murata NCP18WF104J0SRB.
Download Murata NCP18WF104J0SRB symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | Download |
Descriptions of Murata NCP18WF104J0SRB provided by its distributors.
Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:
Download datasheets and manufacturer documentation for Murata NCP18WF104J0SRB.