Murata NCP18WF104D03RB

Thermistor NTC 100K Ohm 0.5% 2-Pin 0603 Surface Mount Solder Pad 4260K T/R
$ 0.161
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata NCP18WF104D03RB.

IHS

Datasheet3 pages3 years ago

Ciiva

TME

Future Electronics

Inventory History

3 month trend:
+34.07%

CAD Models

Download Murata NCP18WF104D03RB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.40.80.70
Introduction Date2010-02-22
Lifecycle StatusNRND (Last Updated: 5 months ago)

Related Parts

THERM NTC 100KOHM 4100K 0603 / NTC Thermistor 100k 0603 (1608 Metric)
Thermistor NTC 100K Ohm 2% 2-Pin 0603 Surface Mount Solder Pad 4100K -5 to -4.5 T/R Automotive
PanasonicERT-J1VS104GA
Thermistor NTC 100K Ohm 2% 2-Pin 0603 Surface Mount Solder Pad 4390K T/R
Thermistor NTC 100K Ohm 1% 2-Pin 0402 Surface Mount Solder Pad 4311K Paper T/R
Thermistor NTC 100K Ohm 5% 2-Pin 0402 Surface Mount Solder Pad 4311K Paper T/R
Ntc Thermistor, 4311K, 0201 Rohs Compliant: Yes |Murata Manufacturing Co., Ltd. NCP03WF104F05RL

Descriptions

Descriptions of Murata NCP18WF104D03RB provided by its distributors.

Thermistor NTC 100K Ohm 0.5% 2-Pin 0603 Surface Mount Solder Pad 4260K T/R
Thermistor NTC 100KOhm 0.5% 2-Pin 0603 Paper T/R
Ntc Thermistor, 4200K, 100Kohm Rohs Compliant: Yes |Murata Manufacturing Co., Ltd. NCP18WF104D03RB
NCP18WF Series 100K Ohm 4250 K SMD NTC Thermistor
100K¦¸ ¡À0.5% 100mW ¡À0.5% 4260K 4250K 4282K 0603 1.6mm*800¦Ìm*800¦Ìm
NTC Thermistor, 100000ohm, Surface Mount
NTC 0603 100K 0,5% 0,1W B=4200
NTC THERMISTOR, 4200K, 100KOHM;
NCP18 0603 100K 0.5% NTC THERM
热敏电阻器, NTC 热敏电阻, 4200K, 100KΩ;

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH