Murata NCP03XM472E05RL

Thermistor NTC 4700Ohm 3% 2-Pin 0201 Paper T/R
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata NCP03XM472E05RL.

IHS

Datasheet3 pages3 years ago

Upverter

Ciiva

TME

CAD Models

Download Murata NCP03XM472E05RL symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.40.80.70
Introduction Date2010-02-22
Lifecycle StatusObsolete (Last Updated: 1 year ago)

Related Parts

THERM NTC 4.7KOHM 3830K 0603 / NTC Thermistor 4.7k 0603 (1608 Metric)
PanasonicERT-JZET472J
Thermistor NTC 4.7K Ohm 5% 2-Pin 0201 Surface Mount Solder Pad 4450K T/R
Thermistor NTC 4.7K Ohm 5% 2-Pin 0603 Surface Mount Solder Pad 3545K Paper T/R
Thermistor NTC 4.7K Ohm 5% 2-Pin 0402 Surface Mount Solder Pad 3545K Paper T/R
Thermistor NTC 4.7K Ohm 3% 2-Pin 0402 Surface Mount Solder Pad 3545K Paper T/R
PanasonicERT-J0ET472J
Thermistor NTC 4.7K Ohm 5% 2-Pin 0402 Surface Mount Solder Pad 4450K T/R

Descriptions

Descriptions of Murata NCP03XM472E05RL provided by its distributors.

Thermistor NTC 4700Ohm 3% 2-Pin 0201 Paper T/R
21 4.7Kohms 3% BConstant 35-3549K, NTC THERMISTOR CHIP TYPE
NTC Thermistor, 4700ohm, Surface Mount
THERM NTC 4.7KOHM 3500K 0201
NCP03 0201 4.7K 3% NTC THERM

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH