Murata NCP03XM222J05RL

Thermistor NTC 2200Ohm 5% 2-Pin 0201 Paper T/R
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata NCP03XM222J05RL.

IHS

Datasheet3 pages4 years ago

Upverter

Ciiva

TME

CAD Models

Download Murata NCP03XM222J05RL symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusObsolete (Last Updated: 4 months ago)

Related Parts

Thermistor NTC 2.2K Ohm 5% 2-Pin 0402 Surface Mount Solder Pad 3987K Paper T/R
Thermistor NTC 2.2K Ohm 3% 2-Pin 0402 Surface Mount Solder Pad 3987K Paper T/R
Thermistor NTC 2.2K Ohm 5% 2-Pin 0603 Surface Mount Solder Pad 3987K Paper T/R
PanasonicERT-J0ET222J
Thermistor NTC 2.2K Ohm 5% 2-Pin 0402 Surface Mount Solder Pad 4450K T/R
PanasonicERTJ0ET222H
Thermistor NTC 2.2K Ohm 3% 2-Pin 0402 Surface Mount Solder Pad 4450K T/R
PanasonicERTJ1VT222H
Thermistor NTC 2.2KOhm 3% 2-Pin 0603 Punched Carrier T/R

Descriptions

Descriptions of Murata NCP03XM222J05RL provided by its distributors.

Thermistor NTC 2200Ohm 5% 2-Pin 0201 Paper T/R
NTC THERMISTOR 2.2K OHM 5% 0201
NTC Thermistor, 2200ohm, Surface Mount
THERM NTC 2.2KOHM 3500K 0201
NCP03 0201 2.2K 5% NTC THERM

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH