
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| TME | NCP02WF474F05RH | 0 | 20K | 17h | ||||||||
| Avnet | NCP02WF474F05RH | 0 | 20K | 6h | ||||||||
| Win Source | WS-NCP02WF474F05RH | 20 | 1810 | 4h | ||||||||
| QUARKTWIN TECHNOLOGY LTD | NCP02WF474F05RH | Contact | >1wk |
Download datasheets and manufacturer documentation for Murata NCP02WF474F05RH.
Download Murata NCP02WF474F05RH symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | |||
SymbolFootprint | Download |
Descriptions of Murata NCP02WF474F05RH provided by its distributors.
Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:
Download datasheets and manufacturer documentation for Murata NCP02WF474F05RH.