Murata MA191R2BAN

Cap Ceramic Multilayer 1.2pF 150VDC 0.1pF SMD T/R
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata MA191R2BAN.

IHS

Datasheet0 pages0 years ago

element14 APAC

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date2001-01-08
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2017-02-28
LTD Date2017-09-30

Descriptions

Descriptions of Murata MA191R2BAN provided by its distributors.

Cap Ceramic Multilayer 1.2pF 150VDC 0.1pF SMD T/R
Cap Ceramic 1.2pF 150V P090 0.1pF SMD 0505 125°C Plastic T/R
Ceramic Capacitor, Multilayer, Ceramic, 150V, 8.33% +Tol, 8.33% -Tol, P90, 90+/-20ppm/Cel TC, 0.0000012uF, Surface Mount, 0606
CAPACITOR, HI Q, RF POWER, 1.2PF; Capacitance:1.2pF; Tolerance, Capacitance:± 0.1pF; Series:MA; Voltage, Rating:150V dc; Capacitor Dielectric Type:Ceramic Multi-Layer; Case Style:0505; Termination Type:SMD; Temp, Op. Max:125°C; Temp, Op. Min:-55°C; Operating Temperature Range:-55°C to +125°C; Terminal Type:Surface Mount (SMD, SMT); Application:High Q; Dielectric Characteristic:C0G / NP0; Temp, Coeff, +:20ppm/°C; Temp, Coeff, -:20ppm/°C; Temperature Coefficient:± 20ppm/°C; Tolerance, +:8.33%; Tolerance, -:8.33%; Voltage Rating, DC:150V

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH