
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Avnet | LXRW0YV201-059 | 0 | 10K | 4d | ||||||||
| Arrow Electronics | LXRW0YV201-059 | 0 | 10K | |||||||||
| Farnell | LXRW0YV201-059 | 0 | 10 | Cut Tape | 9h | |||||||
| Win Source | WS-LXRW0YV201-059 | 5,716 | 35 | 15h | ||||||||
| ODG (Origin Data Global) | LXRW0YV201-059 | 6,052 | 59 | >1wk |
Download Murata LXRW0YV201-059 symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download |
Descriptions of Murata LXRW0YV201-059 provided by its distributors.
Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names: