
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| TME | LQW2UASR12J0CL | 0 | 2K | 21h | ||||||||
| Newark | LQW2UASR12J0CL | 0 | 5 | Cut Tape | ||||||||
| Avnet | LQW2UASR12J0CL | 0 | 2K | 6d | ||||||||
| Farnell | LQW2UASR12J0CL | 0 | 5 | Cut Tape | 23h | |||||||
| Run Hong Electronics | LQW2UASR12J0CL | 4,608 | 11h |
Download Murata LQW2UASR12J0CL symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint |
Descriptions of Murata LQW2UASR12J0CL provided by its distributors.
Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names: