
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Arrow Electronics | LQW2UAS39NJ00L | 2,000 | 2K | |||||||||
| Verical | LQW2UAS39NJ00L | 2,000 | 2K | |||||||||
| DigiKey | 490-5686-1-ND | 103 | 1 | Cut Tape | ||||||||
| TME | LQW2UAS39NJ00L | 0 | 2K | 19h | ||||||||
| Avnet | LQW2UAS39NJ00L | 0 | 2K | 8h |
Download Murata LQW2UAS39NJ00L symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | |||
SymbolFootprint | Download |
Descriptions of Murata LQW2UAS39NJ00L provided by its distributors.
Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names: