Murata LQW15DN100M00D

Inductor RF Chip Shielded Wirewound 10uH 20% 10MHz Ferrite 0.12A 5.405Ohm DCR 0402 T/R
$ 0.913
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata LQW15DN100M00D.

Ciiva

Datasheet3 pages5 years ago
Datasheet4 pages5 years ago
Datasheet3 pages6 years ago
Datasheet2 pages6 years ago

Geoflip

Arrow.cn

Newark

Inventory History

3 month trend:
+1.47%

CAD Models

Download Murata LQW15DN100M00D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusIN PRODUCTION (Last Updated: 5 years ago)

Descriptions

Descriptions of Murata LQW15DN100M00D provided by its distributors.

Inductor RF Chip Shielded Wirewound 10uH 20% 10MHz Ferrite 0.12A 5.405Ohm DCR 0402 T/R
General Purpose Inductor, 10uH, 20%, 1 Element, Ferrite-Core, Reflow soldering, 1005/0402
ROHS3Compliant Wirewound Active ONE SURFACE fixed air core inductor -40C~85C 20MHz 5.405Ohm Max 10muH
MURATA - LQW15DN100M00D - INDUCTOR, 10UH, 0.12A, 20%, WIREWOUND
Inductor, 10Uh, 0.12A, 20%, Wirewound; Inductance:10Μh; Rms Current (Irms):120Ma; Inductor Construction:Wirewound; Saturation Current (Isat):120Ma; Product Range:Lqw15Dn_00 Series; Power Inductor Case:1.1Mm X 0.65Mm X 0.6Mm; Dc Rohs Compliant: Yes |Murata Manufacturing Co., Ltd. LQW15DN100M00D

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH