
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| TTI | LQW15CN1R0M10D | 10,000 | 10K | Tape & Reel | 1d | |||||||
| TME | LQW15CN1R0M10D | 0 | 10K | 1h | ||||||||
| Avnet | LQW15CN1R0M10D | 0 | 10K | 11h | ||||||||
| Arrow Electronics | LQW15CN1R0M10D | 0 | 10K | |||||||||
| Mouser | 81-LQW15CN1R0M10D | 11,107 | 1 | Tape & Reel |
Download Murata LQW15CN1R0M10D symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download | |
SymbolFootprint | |||
SymbolFootprint | 3D | Download | |
| 3D | Download |
Descriptions of Murata LQW15CN1R0M10D provided by its distributors.
Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names: