Murata LQP15MN8N2B02D

Inductor RF Chip Thin Film 8.2nH 0.1nH 500MHz 13Q-Factor 110mA 1.1Ohm DCR 0402 Paper T/R
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata LQP15MN8N2B02D.

element14 APAC

Datasheet3 pages18 years ago
Datasheet3 pages4 years ago

_legacy Avnet

Ciiva

Arrow.cn

Geoflip

CAD Models

Download Murata LQP15MN8N2B02D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2002-01-01
Lifecycle StatusNRND (Last Updated: 5 years ago)
LTB Date2022-09-30
LTD Date2023-09-30
Manufacturer Lifecycle StatusNRND (Last Updated: 5 years ago)

Related Parts

Inductor RF Chip Thin Film 7.5nH 0.1nH 500MHz 13Q-Factor 110mA 1.1Ohm DCR 0402 Paper T/R
TAIYO YUDENHKQ04028N2H-T
Ind High Frequency Chip Multi-Layer 8.2nH 3% 500MHz 8Q-Factor Ceramic 140mA 0402 Paper/Embossed T/R
TAIYO YUDENHKQ04028N2J-T
Multilayer Inductor, 8.2 nH, 970 Milliohm, ± 5%, 4.3 GHz, 140 mA, 0402 [1005 Metric]
Inductor RF Chip Thin Film 8.2nH 5% 500MHz 8Q-Factor 140mA 2.1Ohm DCR 01005 Paper T/R
Inductor RF Chip Thin Film 8.2nH 3% 500MHz 8Q-Factor 140mA 2.1Ohm DCR 01005 Paper T/R
General Purpose Inductor, 0.0075uH, 5%, 1 Element, Film-Core, Reflow soldering, 0402/01005

Descriptions

Descriptions of Murata LQP15MN8N2B02D provided by its distributors.

Inductor RF Chip Thin Film 8.2nH 0.1nH 500MHz 13Q-Factor 110mA 1.1Ohm DCR 0402 Paper T/R
General Purpose Inductor, 0.0082uH, 1.2195%, 1 Element, Film-Core, Reflow soldering, 1005/0402
Thin Film Inductor, 8.2 nH, 1.1 Ohm, ± 0.1nH, 5.5 GHz, 110 mA, 0402 [1005 Metric]
LQP Series 0402 8.2 nH ±0.1 nH Tol. 110 mA SMT High Frequency Chip Inductor
INDUCTOR, 8.2NH, +/-0.1NH, 0402 CASE; Inductance: 8.2nH; Product Range: -; DC Current Rating: 110mA; High Frequency Inductor Case: 0402 [1005 Metric]; Inductor Construction: Thin Film; DC Resistance Max: 1.1ohm; Inductance Tol
INDUCTOR, INDUCTANCE: 8.2NH; Inductor Type:Coil; Series:LPQ15; Inductance:8.2nH; Inductance Tolerance:± 0.1nH; DC Current Rating:110mA; Self Resonant Frequency:5500MHz; Package/Case:0402; Q Factor:13; Resistance:1.1ohm ;RoHS Compliant: Yes

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • LQP15MN8N2B02D.