Murata LQP15MN1N2B02D

Inductor RF Chip Thin Film 1.2nH 0.1nH 500MHz 13Q-Factor 390mA 100mOhm DCR 0402 Paper T/R
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata LQP15MN1N2B02D.

Geoflip

Datasheet9 pages13 years ago

_legacy Avnet

Ciiva

Arrow.cn

iiiC

CAD Models

Download Murata LQP15MN1N2B02D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2002-01-01
Lifecycle StatusNRND (Last Updated: 5 years ago)
LTB Date2022-09-30
LTD Date2023-09-30
Manufacturer Lifecycle StatusNRND (Last Updated: 5 years ago)

Related Parts

TAIYO YUDENHKQ04021N2C-T
Multilayer Inductor, 1.2 nH, 110 Milliohm, ± 0.2nH, 10 GHz, 430 mA, 0402 [1005 Metric]
TAIYO YUDENHKQ04021N2S-T
General Purpose Inductor, 0.0012uH, 25%, 1 Element, Ferrite-Core, SMD, 01005
TAIYO YUDENHKQ04021N2B-T
Ind High Frequency Chip Multi-Layer 1.2nH 0.1nH 500MHz 8Q-Factor Ceramic 430mA 0402 Paper/Embossed T/R
Inductor RF Chip Multi-Layer 1.2nH 0.3nH 100MHz 12Q-Factor Air 500mA 100mOhm DCR 0603 Paper T/R
Ind RF Chip Unshielded Multi-Layer 1.2nH 0.3nH 100MHz 5Q-Factor 500mA 0402 Punched Paper T/R
Ind 1.20 Nh 0.400 A 100.00 Mohm/ Tape & Reel (Tr) Rohs Compliant: Yes |Abracon AIMC-0402-1N2S-T

Descriptions

Descriptions of Murata LQP15MN1N2B02D provided by its distributors.

Inductor RF Chip Thin Film 1.2nH 0.1nH 500MHz 13Q-Factor 390mA 100mOhm DCR 0402 Paper T/R
General Purpose Inductor, 0.0012uH, 8.3333%, 1 Element, Film-Core, Reflow soldering, 1005/0402
Thin Film Inductor, 1.2 nH, 100 Milliohm, ± 0.1nH, 6 GHz, 390 mA, 0402 [1005 Metric]
LQP Series 0402 1.2 nH ±0.1 nH Tol. 390 mA SMT High Frequency Chip Inductor
Inductor, 1.2Nh, 0.39A, 0402, Multilayer; Inductance:1.2Nh; Product Range:Lqp15Mn_02 Series; Dc Current Rating:390Ma; High Frequency Inductor Case:0402 [1005 Metric]; Inductor Construction:Thin Film; Dc Resistance Max:0.1Ohm; Rohs Compliant: Yes |Murata LQP15MN1N2B02D

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • LQP15MN1N2B02D.