Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Murata LQP03TN8N2HZ2D

ROHS3Compliant Thick Film Active Lead Free Fixed Inductor -55C~125C 3.6GHz 700mOhm Max 8.2nH
$ 0.029
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata LQP03TN8N2HZ2D.

Geoflip

Datasheet13 pages8 years ago

Ciiva

Arrow.cn

Future Electronics

Inventory History

3 month trend:
Restocked

CAD Models

Download Murata LQP03TN8N2HZ2D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.029
$ 0.018
$ 0.018
Stock
159,383
8,658,759
8,658,759
Authorized Distributors
5
6
6
Inductance
8.2 nH
8.2 nH
8.2 nH
Tolerance
3 %
3 %
3 %
Current Rating
250 mA
250 mA
250 mA
Shielding
Unshielded
Unshielded
Unshielded
DC Resistance (DCR)
700 mΩ
700 mΩ
700 mΩ
Q Factor
14
14
14
Test Frequency
500 MHz
500 MHz
500 MHz

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2015-02-25
Lifecycle StatusProduction (Last Updated: 6 years ago)
Manufacturer Lifecycle StatusIN PRODUCTION (Last Updated: 6 years ago)

Descriptions

Descriptions of Murata LQP03TN8N2HZ2D provided by its distributors.

ROHS3Compliant Thick Film Active Lead Free Fixed Inductor -55C~125C 3.6GHz 700mOhm Max 8.2nH
General Purpose Inductor, 0.0082uH, 3%, 1 Element, Film-Core, Reflow soldering, 0603/0201
LQP Series 0201 8.2 nH ±3% Tol. 250 mA SMT High Frequency Chip Inductor
500MHz 3.6GHz 250mA 14@500MHz 8.2nH 700mΩ ±3% 0201 SMD mount 600μm*300μm*330μm

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH