Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Murata LQP03TQ7N5H02D

General Purpose Inductor, 0.0075uH, 3%, 1 Element, Film-Core, Reflow soldering, 0603/0201
$ 0.024
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata LQP03TQ7N5H02D.

Ciiva

Datasheet3 pages6 years ago
Datasheet3 pages6 years ago
Datasheet2 pages6 years ago

Geoflip

Arrow.cn

Inventory History

3 month trend:
-0.49%

CAD Models

Download Murata LQP03TQ7N5H02D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.024
$ 0.02
$ 0.02
Stock
428,188
1,439,883
1,439,883
Authorized Distributors
5
6
6
Inductance
7.5 nH
7.5 nH
7.5 nH
Tolerance
3 %
3 %
3 %
Current Rating
300 mA
300 mA
300 mA
Shielding
Unshielded
Unshielded
Unshielded
DC Resistance (DCR)
550 mΩ
600 mΩ
600 mΩ
Q Factor
17
14
14
Test Frequency
500 MHz
500 MHz
500 MHz

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2016-03-14
Lifecycle StatusNRND (Last Updated: 6 years ago)
Manufacturer Lifecycle StatusNRND (Last Updated: 6 years ago)

Descriptions

Descriptions of Murata LQP03TQ7N5H02D provided by its distributors.

General Purpose Inductor, 0.0075uH, 3%, 1 Element, Film-Core, Reflow soldering, 0603/0201
Inductor RF Chip Unshielded Thick Film 0.0075uH 3% 500MHz 17Q-Factor 0.3A 0.55Ohm DCR 0201 T/R
500MHz 4.8GHz 300mA 17@500MHz 7.5nH 550mΩ ±3% 0201 SMD mount 600μm*300μm*330μm
Motor / Motion / Ignition Controllers & Drivers IGBT Ignition EcoSPARK N-Ch
Ind Chip Film 7.5nH 3% 0201 Paper T/R
LQP03 0201 (0603Metric) 0.024Lx0.012W 0.60mmx0.30mm 7.5nH
FIXED IND 7.5NH 300MA 550MOHM SM
INDUCTOR, 7.5NH, 4.8GHZ, 0.3A, 0201;
FIXED IND 7.5NH 300MA 550 MOHM

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH