Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Murata LQP03TG1N8B02D

General Purpose Inductor, 0.0018uH, 5.5556%, 1 Element, Film-Core, Reflow soldering, 0603/0201
$ 0.014
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata LQP03TG1N8B02D.

Ciiva

Datasheet3 pages6 years ago
Datasheet3 pages6 years ago
Datasheet2 pages6 years ago

Farnell

Geoflip

Inventory History

3 month trend:
-15.52%

CAD Models

Download Murata LQP03TG1N8B02D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.014
$ 0.039
$ 0.039
Stock
692,275
203,972
203,972
Authorized Distributors
6
2
2
Inductance
1.8 nH
1.8 nH
1.8 nH
Tolerance
5.5556 %
5.56 %
5.56 %
Current Rating
500 mA
500 mA
500 mA
Shielding
Unshielded
Unshielded
Unshielded
DC Resistance (DCR)
200 mΩ
200 mΩ
200 mΩ
Q Factor
13
4
4
Test Frequency
500 MHz
100 MHz
100 MHz

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2012-04-19
Lifecycle StatusProduction (Last Updated: 6 years ago)
Manufacturer Lifecycle StatusIN PRODUCTION (Last Updated: 6 years ago)

Related Parts

Inductor RF Chip Thin Film 1.8nH 0.1nH 500MHz 14Q-Factor 600mA 150mOhm DCR 0201 Paper T/R
Inductor RF Chip Thin Film 1.8nH 0.2nH 500MHz 14Q-Factor 600mA 150mOhm DCR 0201 Paper T/R
TAIYO YUDENHKQ0603U1N8B-T
Ind High Frequency Chip Multi-Layer 1.8nH 0.1nH 500MHz 14Q-Factor Ceramic 640mA 0201 T/R
Inductor RF Chip Thin Film 1.7nH 0.1nH 500MHz 14Q-Factor 600mA 150mOhm DCR 0201 Paper T/R
TAIYO YUDENHKQ0603U1N9B-T
Ind High Frequency Chip Multi-Layer 1.9nH 0.1nH 500MHz 14Q-Factor Ceramic 620mA 0201 T/R
Ind RF Chip Unshielded Multi-Layer 1.8nH 0.3nH 100MHz 6Q-Factor 500mA 0402 Punched Paper T/R

Descriptions

Descriptions of Murata LQP03TG1N8B02D provided by its distributors.

General Purpose Inductor, 0.0018uH, 5.5556%, 1 Element, Film-Core, Reflow soldering, 0603/0201
1.8 nH Unshielded Thick Film Inductor 500 mA 200mOhm Max 0201 (0603 Metric)
500MHz 6GHz 850mA 500mA 13@500MHz 1.8nH 200mΩ ±0.1nH 0201 SMD mount 600μm*300μm*330μm
Inductor RF Chip Unshielded Thick Film 0.0018uH 0.1nH 500MHz 13Q-Factor 0.5A 0.2Ohm DCR 0201 T/R

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH