Murata LQP03HQ6N8H02D

General Purpose Inductor, 0.0068uH, 3%, 1 Element, Film-Core, Reflow soldering, 0603/0201
$ 0.065
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata LQP03HQ6N8H02D.

Ciiva

Datasheet3 pages5 years ago
Datasheet3 pages6 years ago
Datasheet2 pages6 years ago

Arrow.cn

Geoflip

Newark

Inventory History

3 month trend:
+19.58%

CAD Models

Download Murata LQP03HQ6N8H02D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusIN PRODUCTION (Last Updated: 5 years ago)

Descriptions

Descriptions of Murata LQP03HQ6N8H02D provided by its distributors.

General Purpose Inductor, 0.0068uH, 3%, 1 Element, Film-Core, Reflow soldering, 0603/0201
Thin Film Inductor, 6.8 nH, 0.3 ohm, 5.5 GHz, 400 mA, 0201 [0603 Metric], LQP03HQ_02 Series
Inductor RF Chip Unshielded Thick Film 0.0068uH 3% 500MHz 20Q-Factor 0.4A 0.3Ohm DCR 0201 T/R
6.8 nH Unshielded Thick Film Inductor 300 mA 550mOhm Max 0201 (0603 Metric)
Ind General Purpose Chip Molded 6.8nH ±3% 500MHz 20 Q-Factor Thick Film 400mA Paper T/R
Avnet Japan
Inductor, 6.8Nh, 0.4A, 0201, Multilayer; Inductance:6.8Nh; Product Range:Lqp03Hq_02 Series; Dc Current Rating:400Ma; High Frequency Inductor Case:0201 [0603 Metric]; Inductor Construction:Thin Film; Dc Resistance Max:0.3Ohm; Rohs Compliant: Yes |Murata Manufacturing Co., Ltd. LQP03HQ6N8H02D

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH