Murata LQP03HQ4N7H02D

Fixed Inductor 0201 4.7nH ±3% 400mA 0.60 x 0.30mm 0.42mm 250mΩ 7GHz 20@500MHz
$ 0.071
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata LQP03HQ4N7H02D.

Ciiva

Datasheet3 pages5 years ago
Datasheet3 pages6 years ago
Datasheet2 pages6 years ago

Arrow.cn

Geoflip

TME

Newark

Inventory History

3 month trend:
-42.43%

CAD Models

Download Murata LQP03HQ4N7H02D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2015-12-01
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusIN PRODUCTION (Last Updated: 5 years ago)

Descriptions

Descriptions of Murata LQP03HQ4N7H02D provided by its distributors.

Fixed Inductor 0201 4.7nH ±3% 400mA 0.60 x 0.30mm 0.42mm 250mΩ 7GHz 20@500MHz
Thin Film Inductor, 4.7 nH, 0.25 ohm, 7 GHz, 400 mA, 0201 [0603 Metric], LQP03HQ_02 Series
General Purpose Inductor, 0.0047uH, 3%, 1 Element, Film-Core, Reflow soldering, 0603/0201
Inductor RF Chip Unshielded Film 0.0047uH 3% 500MHz 20Q-Factor 0.4A 0.25Ohm DCR 0201 T/R
Ind General Purpose Chip Molded 4.7nH ±3% 500MHz 20 Q-Factor Thick Film 400mA Paper T/R
Avnet Japan
LQP Series 0201 4.7 nH ±0.3% Tolerance 0.25 Ohm DCR Chip Inductor
Inductor, 4.7Nh, 0.4A, 0201, Multilayer; Inductance:4.7Nh; Product Range:Lqp03Hq_02 Series; Dc Current Rating:400Ma; High Frequency Inductor Case:0201 [0603 Metric]; Inductor Construction:Thin Film; Dc Resistance Max:0.25Ohm; Rohs Compliant: Yes |Murata Manufacturing Co., Ltd. LQP03HQ4N7H02D

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH