Murata LQP03HQ2N0B02D

General Purpose Inductor, 0.002uH, 5%, 1 Element, Film-Core, Reflow soldering, 0603/0201
$ 0.069
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata LQP03HQ2N0B02D.

Ciiva

Datasheet3 pages5 years ago
Datasheet3 pages6 years ago
Datasheet2 pages6 years ago

Arrow.cn

Geoflip

Newark

Inventory History

3 month trend:
-0.28%

CAD Models

Download Murata LQP03HQ2N0B02D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusIN PRODUCTION (Last Updated: 5 years ago)

Descriptions

Descriptions of Murata LQP03HQ2N0B02D provided by its distributors.

General Purpose Inductor, 0.002uH, 5%, 1 Element, Film-Core, Reflow soldering, 0603/0201
Thin Film Inductor, 2 nH, 0.12 ohm, 9 GHz, 600 mA, 0201 [0603 Metric], LQP03HQ_02 Series
Fixed Inductor 0201 2nH ±0.1nH 600mA 120mΩ 9GHz 20@500MHz
Ind General Purpose Chip Molded 2nH ±0.1nH 500MHz 20 Q-Factor Thick Film 600mA Paper T/R
Avnet Japan
Inductor, 2Nh, 0.6A, 0201, Multilayer; Inductance:2Nh; Product Range:Lqp03Hq_02 Series; Dc Current Rating:600Ma; High Frequency Inductor Case:0201 [0603 Metric]; Inductor Construction:Thin Film; Dc Resistance Max:0.12Ohm; Inductance Rohs Compliant: Yes |Murata Manufacturing Co., Ltd. LQP03HQ2N0B02D

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH