Murata LQP03HQ1N2W02D

Thin Film Inductor, 1.2 nH, 0.04 ohm, 13 GHz, 1.1 A, 0201 [0603 Metric], LQP03HQ_02 Series
$ 0.109
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata LQP03HQ1N2W02D.

Ciiva

Datasheet3 pages5 years ago
Datasheet3 pages6 years ago
Datasheet2 pages6 years ago

Arrow.cn

Geoflip

Newark

Future Electronics

Inventory History

3 month trend:
+6.28%

CAD Models

Download Murata LQP03HQ1N2W02D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2015-09-15
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusIN PRODUCTION (Last Updated: 5 years ago)

Descriptions

Descriptions of Murata LQP03HQ1N2W02D provided by its distributors.

Thin Film Inductor, 1.2 nH, 0.04 ohm, 13 GHz, 1.1 A, 0201 [0603 Metric], LQP03HQ_02 Series
General Purpose Inductor, 0.0012uH, 4.1667%, 1 Element, Film-Core, Reflow soldering, 0603/0201
Ind General Purpose Chip Molded 1.2nH ±0.05nH 500MHz 20 Q-Factor Thick Film 1.1A Paper T/R
Avnet Japan
Inductor RF Chip Unshielded Thick Film 0.0012uH 0.05nH 500MHz 20Q-Factor 1.1A 0.04Ohm DCR 0201 T/R
Fixed Inductors 0201 1.2nH 1100mA 13GHz
500MHz 13GHz 1.1A 20@500MHz 1.2nH 40m¦¸ ¡À0.05nH 0201 600¦Ìm*300¦Ìm*420¦Ìm
Inductor, 1.2Nh, 1.1A, 0201, Multilayer; Inductance:1.2Nh; Product Range:Lqp03Hq_02 Series; Dc Current Rating:1.1A; High Frequency Inductor Case:0201 [0603 Metric]; Inductor Construction:Thin Film; Dc Resistance Max:0.04Ohm; Rohs Compliant: Yes |Murata Manufacturing Co., Ltd. LQP03HQ1N2W02D

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH