Murata LQP02TQ3N9B02D

General Purpose Inductor, 0.0039uH, 2.5641%, 1 Element, Film-Core, Reflow soldering, 0402/01005
$ 0.061
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata LQP02TQ3N9B02D.

Ciiva

Datasheet3 pages5 years ago
Datasheet3 pages6 years ago
Datasheet2 pages6 years ago

Geoflip

Newark

Inventory History

3 month trend:
+0.00%

CAD Models

Download Murata LQP02TQ3N9B02D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2013-04-23
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusIN PRODUCTION (Last Updated: 5 years ago)

Related Parts

TAIYO YUDENHK16083N9S-T
General Purpose Inductor, 0.0039uH, 7.692%, 1 Element, Ferrite-Core, SMD, 0603
TAIYO YUDENHK16083N9J-T
Ind High Frequency Chip Multi-Layer 3.9nH 5% 100MHz 10Q-Factor Ceramic 300mA 0603 T/R
Inductor RF Chip Unshielded Film 0.0039uH 0.1nH 500MHz 13Q-Factor 0.35A 0.35Ohm DCR 0201 T/R
Fixed Inductor 3.9nH ±0.2nH 13@500MHz 0201 0.60 x 0.30mm 350mA 0.35Ω 8.1GHz 0.30mm
TAIYO YUDENHKQ0603U3N9B-T
Ind High Frequency Chip Multi-Layer 3.9nH 0.1nH 500MHz 14Q-Factor Ceramic 350mA 0201 T/R
Inductor RF Thin Film 0.0039uH 0.1nH 500MHz 14Q-FactorCeramic 0.35A 0.4Ohm DCR 0201 T/R

Descriptions

Descriptions of Murata LQP02TQ3N9B02D provided by its distributors.

General Purpose Inductor, 0.0039uH, 2.5641%, 1 Element, Film-Core, Reflow soldering, 0402/01005
Ind General Purpose Chip Molded 3.9nH ±0.1nH 500MHz 10 Q-Factor Thick Film 270mA Paper T/R
Avnet Japan
ROHS3Compliant Thick Film Active WRAPAROUND Thick Film Inductor -55C~125C 9GHz 1Ohm Max 3.9nH
Inductor, 3.9Nh, 0.27A, 01005; Inductance:3.9Nh; Product Range:Lqp02Tq_02 Series; Dc Current Rating:270Ma; High Frequency Inductor Case:01005 [0402 Metric]; Inductor Construction:Thin Film; Dc Resistance Max:1Ohm; Inductance Rohs Compliant: Yes |Murata Manufacturing Co., Ltd. LQP02TQ3N9B02D

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH