
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| TME | LQP02TQ0N4C02D | 0 | 20K | 12h | ||||||||
| Avnet | LQP02TQ0N4C02D | 0 | 20K | 4d | ||||||||
| Farnell | LQP02TQ0N4C02D | 0 | 20K | Tape & Reel | 13h | |||||||
| QUARKTWIN TECHNOLOGY LTD | LQP02TQ0N4C02D | Contact | >1wk |
Download Murata LQP02TQ0N4C02D symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | |||
SymbolFootprint | Download |
Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names: